TOSHIBA TLP2405(TP,F)
| Manufacturer | |
| MPN | TLP2405(TP,F) |
| LCSC Part # | C99489 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 1.8V 4.5V~20V DC SOIC-8 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-8 | |
| Power Dissipation | 40mW | |
| Output Current | 25mA;5mA | |
| Low Level Delay Time | 250ns | |
| High Level Delay Time | 250ns | |
| Features | - | |
| Input threshold current | 1.6mA | |
| Voltage - Forward(Vf) | 1.8V | |
| Voltage - Supply | 4.5V~20V | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 15kV/us | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Number of Channels | 1 | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Buffer logic type (totem pole output)
- Package: SO8
- Supply voltage: 4.5 to 20 V
- Threshold input current: 1.6 mA (max)
- Propagation delay time: 250 ns (max)
- Common-mode transient immunity: ±15 kV/μs (min)
- Operating temperature range: -40 to 100 °C
- Isolation voltage: 3750 Vrms (min)
- Safety standards UL-approved: UL1577, File No.E67349 cUL-approved: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN60747-5-5
Applications
AI Translation
- High-Speed Digital Interfacing for Instrumentation and Control Devices
- Communications Equipment
- Intelligent Power Module Signal Isolation
In-Stock: 502
502 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5891 | $ 1.59 |
| 10+ | $ 1.3482 | $ 13.48 |
| 30+ | $ 1.1982 | $ 35.95 |
| 100+ | $ 1.0435 | $ 104.35 |
| 500+ | $ 0.9749 | $ 487.45 |
| 1,000+ | $ 0.9445 | $ 944.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



