TOSHIBA TLP172A(TP,F)
| Manufacturer | |
| Mfr. Part # | TLP172A(TP,F) |
| LCSC Part # | C99477 |
| Package | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | SSR RELAY SPST-NO(1 Form A) 400mA 60V |
| Description | Solid State SPST-NO(1 Form A) SOP-4-2.54mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | TOSHIBA | |
| Package | SOP-4-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,992
2,992
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.595 | $ 1.60 |
10+ | $ 1.3382 | $ 13.38 |
30+ | $ 1.1771 | $ 35.31 |
100+ | $ 1.0113 | $ 101.13 |
500+ | $ 0.9379 | $ 468.95 |
1,000+ | $ 0.906 | $ 906.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$