TOSHIBA TLP124(BV-TPR,F)
| Manufacturer | |
| MPN | TLP124(BV-TPR,F) |
| LCSC Part # | C99475 |
| Packaging | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | Photocoupler GaAs Ired & Photo-Transistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-4-2.54mm | |
| Rise time | 8us@2mA,100Ω | |
| Fall time | 8us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 200mV@0.5mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.15V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TOSHIBA mini flat coupler TLP124 is a small outline coupler, suitable for surface mount assembly. TLP124 consists of a photo transistor optically coupled to a gallium arsenide infrared emitting diode. Collector−emitter voltage: 80 V (min)
Features
AI Translation
- Small outline coupler for SMT assembly
- Consists of a phototransistor optically coupled to a GaAs infrared emitting diode
- Collector-emitter voltage: 80 V (min)
- Current transfer ratio: 100% (min), Rank BV: 200% (min)
- Isolation voltage: 3750Vrms (min)
- UL recognized: UL1577, file number E67349
- Weight: 0.09g (typ.)
Applications
AI Translation
- Office Machine
- Programmable Controllers
- AC / DC−Input Module
- Telecommunication
In-Stock: 17,961
17,961 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9428 | $ 0.94 |
| 10+ | $ 0.7643 | $ 7.64 |
| 30+ | $ 0.6751 | $ 20.25 |
| 100+ | $ 0.5858 | $ 58.58 |
| 500+ | $ 0.4674 | $ 233.70 |
| 1,000+ | $ 0.4398 | $ 439.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-4-2.54mm | |
| Rise time | 8us@2mA,100Ω | |
| Fall time | 8us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 200mV@0.5mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.15V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TOSHIBA mini flat coupler TLP124 is a small outline coupler, suitable for surface mount assembly. TLP124 consists of a photo transistor optically coupled to a gallium arsenide infrared emitting diode. Collector−emitter voltage: 80 V (min)
Features
AI Translation
- Small outline coupler for SMT assembly
- Consists of a phototransistor optically coupled to a GaAs infrared emitting diode
- Collector-emitter voltage: 80 V (min)
- Current transfer ratio: 100% (min), Rank BV: 200% (min)
- Isolation voltage: 3750Vrms (min)
- UL recognized: UL1577, file number E67349
- Weight: 0.09g (typ.)
Applications
AI Translation
- Office Machine
- Programmable Controllers
- AC / DC−Input Module
- Telecommunication
C99475 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



