YE DSWB08LHGET
| Manufacturer | YEAsian Brands |
| MPN | DSWB08LHGET |
| LCSC Part # | C99413 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DIP SPST |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | YE | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions | 8 | |
| Voltage Rating | 24V | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | - | |
| Actuator Color | Red |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 7 |
| Multiple | 7 |
| Standard Packaging | 21 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 12,964
12,964 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 7+ | $ 0.3133 | $ 2.19 |
| 70+ | $ 0.2432 | $ 17.02 |
| 210+ | $ 0.212 | $ 44.52 |
| 693+ | $ 0.1843 | $ 127.72 |
| 3,150+ | $ 0.1767 | $ 556.61 |
| 7,350+ | $ 0.1721 | $ 1264.94 |
Standard Packaging21/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | YE | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions | 8 | |
| Voltage Rating | 24V | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | - | |
| Actuator Color | Red |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 7 |
| Multiple | 7 |
| Standard Packaging | 21 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



