DIODES MMBT6427-7-F
| Manufacturer | |
| Mfr. Part # | MMBT6427-7-F |
| LCSC Part # | C99273 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | NPN Voltage Rating: 40V, Current: 500mA |
| Description | 20000 NPN 300mW 500mA 40V SOT-23 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
350
350
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0685 | $ 0.69 |
100+ | $ 0.056 | $ 5.60 |
300+ | $ 0.0498 | $ 14.94 |
3,000+ | $ 0.0403 | $ 120.90 |
6,000+ | $ 0.0365 | $ 219.00 |
9,000+ | $ 0.0347 | $ 312.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$