FH 0603X225K250NT
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | 0603X225K250NT |
| LCSC Part # | C99227 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 2.2uF 25V X5R 0603 |
| Description | 2.2uF ±10% 25V Ceramic Capacitor X5R 0603 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
78,600
78,600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0091 | $ 0.46 |
500+ | $ 0.0072 | $ 3.60 |
1,500+ | $ 0.0062 | $ 9.30 |
4,000+ | $ 0.0054 | $ 21.60 |
24,000+ | $ 0.0049 | $ 117.60 |
48,000+ | $ 0.0046 | $ 220.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$