LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI NE5534DR product image
  • NE5534DR thumbnail 1
  • NE5534DR thumbnail 2
  • NE5534DR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI NE5534DRRoHS

Manufacturer
MPN
NE5534DR
LCSC Part #
C9916
Packaging
SOIC-8
Customer #
Key Attributes
LOW-NOISE OPERATIONAL AMPLIFIERS
Datasheetpdf iconTI NE5534DR
In-Stock: 6,783
6,783 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4929$ 0.49
10+$ 0.3937$ 3.94
30+$ 0.3498$ 10.49
100+$ 0.2961$ 29.61
500+$ 0.2733$ 136.65
1,000+$ 0.2587$ 258.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels1
Vos - Input Offset Voltage4mV
Slew Rate13V/us
Input Offset Current(Ios)300nA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current1.5uA
Output Current38mA
Maximum Power Supply Range (Vdd-Vss)40V
Input Offset Voltage Drift(Vos TC)-
Quiescent Current4mA
Gain Bandwidth Product10MHz
Input Voltage Noise Density3.5nV/√Hz@1kHz
Rail to Rail-
Dual Supply3V~20V;-20V~-3V
Single Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The NE5534 and NE5534A are high-performance operational amplifiers combining excellent dc and ac characteristics. Some of the features include very low noise, high output-drive capability, high unity-gain and maximum-output-swing bandwidths, low distortion, and high slew rate. These operational amplifiers are compensated internally for a gain equal to or greater than three. Optimization of the frequency response for various applications can be obtained by use of an external compensation capacitor between COMP and COMP/BAL. The devices feature input-protection diodes, output short-circuit protection, and offset-voltage nulling capability with use of the BALANCE and COMP/BAL pins. For the NE5534A, a maximum limit is specified for the equivalent input noise voltage.

Features

AI Translation
  • High DC Voltage Gain: 100 V/mV Typ
  • Peak-to-Peak Output Voltage Swing: 32 V Typ With vcc± = ±18 V and RL = 600 Ω
  • High Slew Rate: 13 V/μs Typ
  • Wide Supply-Voltage Range: ±3 V to ±20 V
  • Low Harmonic Distortion
  • Offset Nulling Capability
  • External Compensation Capability