TI TLV320AIC23BPWR
| Manufacturer | |
| Mfr. Part # | TLV320AIC23BPWR |
| LCSC Part # | C9915 |
| Package | TSSOP-28 |
| Customer # | |
| Key Attributes | Stereo Audio CoDEC, 8- to 96-kHz, With Integrated Headphone Amplifier |
| Description | 8kHz~96kHz Codec TSSOP-28 Audio Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | TI | |
| Package | TSSOP-28 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.3669 | $ 3.37 |
10+ | $ 2.9013 | $ 29.01 |
30+ | $ 2.6247 | $ 78.74 |
100+ | $ 2.1852 | $ 218.52 |
500+ | $ 2.0561 | $ 1028.05 |
1,000+ | $ 1.9977 | $ 1997.70 |
Standard Packaging 2000/Full
Reel | ||