LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV274CPWR product image
  • TLV274CPWR thumbnail 1
  • TLV274CPWR thumbnail 2
  • TLV274CPWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV274CPWRRoHS

Manufacturer
MPN
TLV274CPWR
LCSC Part #
C9914
Packaging
TSSOP-14
Customer #
Key Attributes
550-uA/Ch 3-MHz Rail-To-Rail Output Operational Amplifiers
Datasheetpdf iconTI TLV274CPWR
In-Stock: 1,744
1,744 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0012$ 1.00
10+$ 0.8893$ 8.89
30+$ 0.7838$ 23.51
100+$ 0.7059$ 70.59
500+$ 0.6751$ 337.55
1,000+$ 0.6588$ 658.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingTSSOP-14
Number of ChannelsFour channels
Vos - Input Offset Voltage500uV
Slew Rate2.4V/us
Input Offset Current(Ios)1pA
Features-
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)65dB
Ib - Input Bias Current1pA
Output Current7mA
Input Offset Voltage Drift(Vos TC)2uV/℃
Gain Bandwidth Product3MHz
Quiescent Current550uA
Input Voltage Noise Density39nV/√Hz@1kHz
Dual Supply-8V~-1.35V;1.35V~8V
Rail to RailRail-to-rail output
Single Supply2.7V~16V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The TLV27x takes the minimum operating supply voltage down to 2.7 V over the extended industrial temperature range while adding the rail-to-rail output swing feature. This makes it an ideal alternative to the TLC27x family for applications where rail-to-rail output swings are essential. The TLV27x also provides 3-MHz bandwidth from only 550 μA. Like the TLC27x, the TLV27x is fully specified for 5-V and ±5-V supplies. The maximum recommended supply voltage is 16 V, which allows the devices to be operated from a variety of rechargeable cells, ±8-V supplies down to ±1.35 V. The CMOS inputs enable use in high-impedance sensor interfaces, with the lower voltage operation making an attractive alternative for the TLC27x in battery-powered applications. All members are available in PDIP and SOIC with the singles in the small SOT-23 package, duals in the MSOP, and quads in the TSSOP package. The 2.7-V operation makes it compatible with Li-ion powered systems and the operating supply voltage range of many micropower microcontrollers available today including TI's MSP430.

Features

AI Translation
  • Rail-To-Rail Output
  • Wide Bandwidth: 3 MHz
  • High Slew Rate: 2.4 V/μs
  • Supply Voltage Range: 2.7 V to 16 V
  • Supply Current: 550 μA/Channel
  • Input Noise Voltage: 39 nV/√Hz
  • Input Bias Current: 1 pA
  • Specified Temperature Range: 0°C to 70°C (Commercial Grade), -40°C to 125°C (Industrial Grade)
  • Ultrasmall Packaging: 5 Pin SOT-23 (TLV271), 8 Pin MSOP (TLV272)
  • Ideal Upgrade for TLC27x Family