LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES FZT758TA product image
  • FZT758TA thumbnail 1
  • FZT758TA thumbnail 2
  • FZT758TA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES FZT758TARoHS

Manufacturer
MPN
FZT758TA
LCSC Part #
C99123
Packaging
SOT-223
Customer #
Key Attributes
TRANS PNP 400V 0.5A SOT-223
Datasheetpdf iconDIODES FZT758TA
In-Stock: 495
495 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.97$ 0.97
10+$ 0.8042$ 8.04
30+$ 0.723$ 21.69
100+$ 0.6402$ 64.02
500+$ 0.5914$ 295.70
1,000+$ 0.5654$ 565.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingSOT-223
Current - Collector Cutoff100nA
Transition frequency(fT)50MHz
Collector - Emitter Voltage VCEO400V
Emitter-Base Voltage VEBO7V
DC Current Gain50
Current - Collector(Ic)500mA
Pd - Power Dissipation1.6W
Number1 PNP
typePNP
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))250mV

Features

AI Translation
  • BVCEO >-400 V
  • IC =-500 mA High Continuous Current
  • ICM =-1 A Peak Pulse Current
  • Low Saturation Voltage VCE(sat) <-250 mV @-50 mA
  • hFE > 40 Specified up to-200 mA for High Current Gain Hold Up
  • Complementary NPN Type: DIODES™ FZT658
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. "Green" Device