TI DRV8301DCAR
| Manufacturer | |
| Mfr. Part # | DRV8301DCAR |
| LCSC Part # | C98969 |
| Package | HTSSOP-56-6mm |
| Customer # | |
| Key Attributes | Three-Phase Gate Driver With Dual Current Shunt Amplifiers and Buck Regulator |
| Description | Three Phase MOSFET 1.7A 2.3A HTSSOP-56-6mm Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Package | HTSSOP-56-6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,807
1,807
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.2007 | $ 3.20 |
10+ | $ 2.74 | $ 27.40 |
30+ | $ 2.4531 | $ 73.59 |
100+ | $ 1.9622 | $ 196.22 |
500+ | $ 1.8299 | $ 914.95 |
1,000+ | $ 1.7709 | $ 1770.90 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$