LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT3373AI-4E2-28NU270.000000X product image
Images for reference only

SiTime SIT3373AI-4E2-28NU270.000000X

Manufacturer
MPN
SIT3373AI-4E2-28NU270.000000X
LCSC Part #
C989195
Packaging
SMD7050-6P
Customer #
Key Attributes
270MHz SMD7050-6P Oscillators
Datasheetpdf iconSiTime SIT3373AI-4E2-28NU270.000000X
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.2379$ 15.24
200+$ 5.898$ 1179.60
500+$ 5.6903$ 2845.15
1,000+$ 5.5872$ 5587.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD7050-6P
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeHCSL
Frequency270MHz
Voltage - Supply2.8V

Introduction

AI Translation

The SiT3373 is a 220.000001 MHz to 725 MHz differential MEMS VCxO engineered for low- jitter applications. Utilizing SiTime's unique DualMEMS@ temperature sensing and TurboCompensation technology, the SiT3373 delivers exceptional dynamic performance by providing resistance to airflow, thermal gradients, shock and vibration. This device also integrates multiple on- chip regulators to filter power supply noise, eliminating the need for a dedicated external LDO. The SiT3373 can be factory programmed for any combination of frequency, stability, voltage, output signaling, and pull range. Programmability enables designers to optimize clock configurations while eliminating long lead times and customization costs associated with quartz devices where each frequency is custom built. The wide frequency range and programmability makes this device ideal for telecom, networking, and industrial applications that require a variety of pullable frequencies and operate in noisy environments.

Features

AI Translation
  • Any frequency between 220.000001 MHz and 725 MHz accurate to 6 decimal places
  • (For frequencies 1 MHz to 220 MHz, refer to SiT3372)
  • Widest pull range options: ±25, ±50, ±80, ±100, ±150, ±200, ±400, ±800, ±1600, ±3200 ppm
  • 0.225 ps RMS phase jitter (typ) over 12kHz to 20MHz bandwidth
  • Frequency stability as low as ±15 ppm
  • Wide temperature range support from -40°C to 105°C
  • Industry- standard packages: 7.0×5.0 mm, 5.0×3.2 mm, 3.2×2.5 mm packages

Applications

AI Translation
  • Cable Modem Termination System (CMTS), Video, Broadcasting System, Audio, Industrial Sensors, Remote Radio Head (RRH)
  • SATA, SAS, 10/40/100/400 Gbps Ethernet, Fibre Channel, PCI- Express
  • Optical Transport Network (OTN)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT3373AI-4E2-28NY270.000000SiTimeSMD7050-6P0$ 14.4411
SIT3373AI-4E2-28NG270.000000SiTimeSMD7050-6P0$ 14.4411
SIT3373AI-4E2-28NU270.000000SiTimeSMD7050-6P0$ 14.4411
SIT3373AI-4E2-28NB270.000000SiTimeSMD7050-6P0$ 14.4411
SIT3373AI-4E2-28NX270.000000SiTimeSMD7050-6P0$ 14.4411
SIT3373AI-4E2-28NE270.000000SiTimeSMD7050-6P0$ 14.4411
SIT3373AI-4E2-28NZ270.000000SiTimeSMD7050-6P0$ 14.4411
SIT3373AI-4E2-28NC270.000000SiTimeSMD7050-6P0$ 12.9179
SIT3373AI-4E2-28NH270.000000SiTimeSMD7050-6P0$ 14.4411
SIT3373AI-4E2-28NU270.000000TSiTimeSMD7050-6P0$ 15.2379
SIT3373AI-4E2-28NX270.000000YSiTimeSMD7050-6P0$ 15.2379
SIT3373AI-4E2-28NX270.000000TSiTimeSMD7050-6P0$ 15.2379
SIT3373AI-4E2-28NB270.000000TSiTimeSMD7050-6P0$ 15.2379
SIT3373AI-4E2-28NB270.000000YSiTimeSMD7050-6P0$ 15.2379
SIT3373AI-4E2-28NY270.000000XSiTimeSMD7050-6P0$ 15.2379
SIT3373AI-4E2-28NC270.000000YSiTimeSMD7050-6P0$ 15.2379
SIT3373AI-4E2-28NC270.000000TSiTimeSMD7050-6P0$ 15.2379
SIT3373AI-4E2-28NE270.000000TSiTimeSMD7050-6P0$ 15.2379
SIT3373AI-4E2-28NG270.000000YSiTimeSMD7050-6P0$ 15.2379
SIT3373AI-4E2-28NH270.000000YSiTimeSMD7050-6P0$ 15.2379