VISHAY SIS434DN-T1-GE3
| Manufacturer | |
| Mfr. Part # | SIS434DN-T1-GE3 |
| LCSC Part # | C98688 |
| Package | PowerPAK1212-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 35A PowerPAK1212-8 |
| Description | N-Channel 40V 35A Surface Mount PowerPAK1212-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | PowerPAK1212-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
77 
77
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3243 | $ 1.32 |
10+ | $ 1.0938 | $ 10.94 |
30+ | $ 0.9685 | $ 29.06 |
100+ | $ 0.8262 | $ 82.62 |
500+ | $ 0.7627 | $ 381.35 |
1,000+ | $ 0.7349 | $ 734.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$