Heat Shrink Tubing Φ30mm Black L50m
| Manufacturer | Dongguan SaliptAsian Brands |
| MPN | S-901-KTT-30mm BK |
| LCSC Part # | C98602 |
| Packaging | - |
| Customer # | |
| Key Attributes | Heat Shrink Tubing |
| Datasheet | Dongguan Salipt S-901-KTT-30mm BK |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires - Management/Heat Shrink Tubing | |
| Manufacturer | Dongguan Salipt | |
| Packaging | - | |
| working temperature | -55℃~125℃ | |
| Axis size | - | |
| Supply inner diameter | - | |
| Wall thickness after recovery | - | |
| Inner diameter - recovery | - | |
| Inner diameter - supply | - | |
| Shrinkage ratio | 2:1;- | |
| length | - | |
| Wall thickness after reply | - | |
| colour | Black | |
| Inner diameter (provided) | - | |
| Shrinkage temperature | 90°C (initial) | |
| type | - | |
| RoHS status | Complies with RoHS Directive Environmental Requirements | |
| material | - | |
| Inner diameter after contraction | ≤15.0mm | |
| ECCN | - | |
| Storage/refrigeration temperature | - | |
| HTSUS | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires - Management/Heat Shrink Tubing | |
| Manufacturer | Dongguan Salipt | |
| Packaging | - | |
| working temperature | -55℃~125℃ | |
| Axis size | - | |
| Supply inner diameter | - | |
| Wall thickness after recovery | - | |
| Inner diameter - recovery | - | |
| Inner diameter - supply | - | |
| Shrinkage ratio | 2:1;- | |
| length | - |
| Type | Description | |
|---|---|---|
| Wall thickness after reply | - | |
| colour | Black | |
| Inner diameter (provided) | - | |
| Shrinkage temperature | 90°C (initial) | |
| type | - | |
| RoHS status | Complies with RoHS Directive Environmental Requirements | |
| material | - | |
| Inner diameter after contraction | ≤15.0mm | |
| ECCN | - | |
| Storage/refrigeration temperature | - | |
| HTSUS | - |
Help & FeedbackShow similar products (0) >
In-Stock: 44
44 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Reel
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 17.2682 | $ 17.27 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires - Management/Heat Shrink Tubing | |
| Manufacturer | Dongguan Salipt | |
| Packaging | - | |
| working temperature | -55℃~125℃ | |
| Axis size | - | |
| Supply inner diameter | - | |
| Wall thickness after recovery | - | |
| Inner diameter - recovery | - | |
| Inner diameter - supply | - | |
| Shrinkage ratio | 2:1;- | |
| length | - | |
| Wall thickness after reply | - | |
| colour | Black | |
| Inner diameter (provided) | - | |
| Shrinkage temperature | 90°C (initial) | |
| type | - | |
| RoHS status | Complies with RoHS Directive Environmental Requirements | |
| material | - | |
| Inner diameter after contraction | ≤15.0mm | |
| ECCN | - | |
| Storage/refrigeration temperature | - | |
| HTSUS | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires - Management/Heat Shrink Tubing | |
| Manufacturer | Dongguan Salipt | |
| Packaging | - | |
| working temperature | -55℃~125℃ | |
| Axis size | - | |
| Supply inner diameter | - | |
| Wall thickness after recovery | - | |
| Inner diameter - recovery | - | |
| Inner diameter - supply | - | |
| Shrinkage ratio | 2:1;- | |
| length | - |
| Type | Description | |
|---|---|---|
| Wall thickness after reply | - | |
| colour | Black | |
| Inner diameter (provided) | - | |
| Shrinkage temperature | 90°C (initial) | |
| type | - | |
| RoHS status | Complies with RoHS Directive Environmental Requirements | |
| material | - | |
| Inner diameter after contraction | ≤15.0mm | |
| ECCN | - | |
| Storage/refrigeration temperature | - | |
| HTSUS | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 3917390000 |
| USHTS | 3917390010 |
| TARIC | 3917390010 |
| CAHTS | 3917399090 |
| BRHTS | 39173900 |
| INHTS | 39173990 |
| MXHTS | 3917.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 3917390000 |
| USHTS | 3917390010 |
| TARIC | 3917390010 |
| Type | Details |
|---|---|
| CAHTS | 3917399090 |
| BRHTS | 39173900 |
| INHTS | 39173990 |
| MXHTS | 3917.39.99 |


