EVERLIGHT PT204-6C
| Manufacturer | |
| MPN | PT204-6C |
| LCSC Part # | C98114 |
| Packaging | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | 3mm Phototransistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole,D=3mm | |
| Current - Collector(Ic) | 20mA | |
| Collector - Emitter Voltage VCEO | 30V | |
| Peak Wavelength | 940nm | |
| Viewing Angle | - | |
| Dark Current | 100nA | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 75mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10,000
10,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0678 | $ 0.68 |
| 100+ | $ 0.0531 | $ 5.31 |
| 300+ | $ 0.0458 | $ 13.74 |
| 1,000+ | $ 0.0403 | $ 40.30 |
| 5,000+ | $ 0.0359 | $ 179.50 |
| 10,000+ | $ 0.0337 | $ 337.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole,D=3mm | |
| Current - Collector(Ic) | 20mA | |
| Collector - Emitter Voltage VCEO | 30V | |
| Peak Wavelength | 940nm | |
| Viewing Angle | - | |
| Dark Current | 100nA | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 75mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



