muRata TZC3Z060A110R00
| Manufacturer | |
| Mfr. Part # | TZC3Z060A110R00 |
| LCSC Part # | C98107 |
| Package | SMD,4.5x3.2mm |
| Customer # | |
| Description | 500@1MHz 2pF~6pF 0%~+50% 100V SMD,4.5x3.2mm Trimmers, Variable Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | muRata | |
| Package | SMD,4.5x3.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532300000 |
| USHTS | 8532300090 |
| TARIC | 8532300000 |
| CAHTS | 8532300000 |
| BRHTS | 85323090 |
| INHTS | 85323000 |
| MXHTS | 8532.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2954 | $ 0.30 |
10+ | $ 0.237 | $ 2.37 |
30+ | $ 0.212 | $ 6.36 |
100+ | $ 0.1807 | $ 18.07 |
500+ | $ 0.1668 | $ 83.40 |
1,000+ | $ 0.1306 | $ 130.60 |
2,000+ | $ 0.1289 | $ 257.80 |
4,000+ | $ 0.1277 | $ 510.80 |
Standard Packaging 1000/Full
Reel | ||