muRata LQW18ANR27J00D
| Manufacturer | |
| MPN | LQW18ANR27J00D |
| LCSC Part # | C98093 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 270nH 110mA 3.4Ω 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 110mA | |
| Inductance | 270nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 3.4Ω | |
| Current - Saturation(Isat) | - | |
| Type | Unshielded Inductor | |
| Ratings | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 820
820 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0381 | $ 0.76 |
| 200+ | $ 0.03 | $ 6.00 |
| 600+ | $ 0.0256 | $ 15.36 |
| 4,000+ | $ 0.0229 | $ 91.60 |
| 8,000+ | $ 0.0206 | $ 164.80 |
| 20,000+ | $ 0.0193 | $ 386.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |


