muRata GRM43DR73A333KW01L
| Manufacturer | |
| Mfr. Part # | GRM43DR73A333KW01L |
| LCSC Part # | C97977 |
| Package | 1812 |
| Customer # | |
| Key Attributes | CAP CER 33nF 1kV X7R 1812 |
| Description | 1kV 33nF X7R ±10% 1812 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,285 
1,285
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3214 | $ 1.61 |
50+ | $ 0.2571 | $ 12.86 |
150+ | $ 0.2296 | $ 34.44 |
1,000+ | $ 0.1952 | $ 195.20 |
2,000+ | $ 0.1799 | $ 359.80 |
5,000+ | $ 0.1707 | $ 853.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$