muRata GRM32QR73A103KW01L
| Manufacturer | |
| Mfr. Part # | GRM32QR73A103KW01L |
| LCSC Part # | C97974 |
| Package | 1210 |
| Customer # | |
| Key Attributes | CAP CER 10nF 1kV X7R 1210 |
| Description | 10nF ±10% 1kV Ceramic Capacitor X7R 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
445
445
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1273 | $ 0.64 |
50+ | $ 0.1016 | $ 5.08 |
150+ | $ 0.0887 | $ 13.31 |
500+ | $ 0.0791 | $ 39.55 |
2,000+ | $ 0.0646 | $ 129.20 |
4,000+ | $ 0.0607 | $ 242.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$