LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC12F508-I/P product image
  • PIC12F508-I/P thumbnail 1
  • PIC12F508-I/P thumbnail 2
  • PIC12F508-I/P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC12F508-I/PRoHS

Manufacturer
MPN
PIC12F508-I/P
LCSC Part #
C9795
Packaging
DIP-8
Customer #
Key Attributes
8/14-Pin, 8-Bit Flash Microcontrollers
Datasheetpdf iconMICROCHIP PIC12F508-I/P
In-Stock: 196
196 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0306$ 1.03
10+$ 0.8475$ 8.48
60+$ 0.747$ 44.82
120+$ 0.632$ 75.84
480+$ 0.5817$ 279.22
1,200+$ 0.5591$ 670.92
Standard Packaging60/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingDIP-8
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2V~5.5V
EEPROM-
Program Storage Size768Byte
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed4MHz
Oscillator TypeBuilt-in
Number of I/O5

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging60
Sales UnitPiece

Features

AI Translation
  • Only 33 single-word instructions to learn
  • All single-cycle instructions except for program branches, which are two-cycle
  • 12-bit wide instructions
  • 2-level deep hardware stack
  • Direct, Indirect and Relative Addressing modes for data and instructions
  • 8-bit wide data path
  • 8 Special Function Hardware registers
  • Operating speed:
    • DC – 20 MHz clock input (PIC16F505 only)
    • DC – 200 ns instruction cycle (PIC16F505 only)
    • DC – 4 MHz clock input
    • DC – 1000 ns instruction cycle
  • 4 MHz precision internal oscillator:
    • Factory calibrated to ±1%
  • In-Circuit Serial Programming (ICSP)
  • In-Circuit Debugging (ICD) support
  • Power-on Reset (POR)
  • Device Reset Timer (DRT)
  • Watchdog Timer (WDT) with dedicated on-chip RC oscillator for reliable operation
  • Programmable code protection
  • Multiplexed MCLR input pin
  • Internal weak pull-ups on I/O pins
  • Power-saving Sleep mode
  • Wake-up from Sleep on pin change
  • Selectable oscillator options:
    • INTRC: 4 MHz precision Internal oscillator
    • EXTRC: External low-cost RC oscillator
    • XT: Standard crystal/resonator
    • HS: High-speed crystal/resonator (PIC16F505 only)
    • LP: Power-saving, low-frequency crystal
    • EC: High-speed external clock input (PIC16F505 only)
  • Operating Current:
    • <350 μA @ 2V, 4 MHz
  • Standby Current:
    • 100 nA @ 2V, typical
  • Low-power, high-speed Flash technology:
    • 100,000 Flash endurance
    • 40 year retention

  • Fully static design
  • Wide operating voltage range: 2.0V to 5.5V
  • Wide temperature range:
    • Industrial: -40°C to +85°C
    • Extended: -40°C to +125°C
  • 6 I/O pins:
    • 5 I/O pins with individual direction control
    • 1 input only pin
    • High current sink/source for direct LED drive
    • Wake-on-change
    • Weak pull-ups
    • 8-bit real-time