muRata GRM31C5C1H104JA01L
| Manufacturer | |
| Mfr. Part # | GRM31C5C1H104JA01L |
| LCSC Part # | C97946 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 100nF 50V C0G 1206 |
| Description | 100nF ±5% 50V Ceramic Capacitor C0G 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
289,220 
289,220
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0984 | $ 0.49 |
50+ | $ 0.0806 | $ 4.03 |
150+ | $ 0.0715 | $ 10.73 |
500+ | $ 0.0639 | $ 31.95 |
2,000+ | $ 0.0591 | $ 118.20 |
4,000+ | $ 0.0573 | $ 229.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$