MICROCHIP PIC16F688-I/SL
| Manufacturer | |
| MPN | PIC16F688-I/SL |
| LCSC Part # | C9787 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 14-Pin Flash-Based, 8-Bit CMOS Microcontrollers with nanoWatt Technology |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 256Byte | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 12 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 57 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Only 35 instructions to learn: All single-cycle instructions except branches
- Operating speed: DC – 20 MHz oscillator/clock input; DC – 200 ns instruction cycle
- Interrupt capability
- 8-level deep hardware stack
- Direct, Indirect and Relative Addressing modes
- Precision Internal Oscillator: Factory calibrated to ±1%; Software selectable frequency range of 8 MHz to 31 kHz; Software tunable; Two-Speed Start-up mode; Crystal fail detect for critical applications; Clock mode switching during operation for power savings
- Power saving Sleep mode
- Wide operating voltage range (2.0V - 5.5V)
- Industrial and Extended temperature range
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Brown-out Detect (BOD) with software control option
- Enhanced Low-Current Watchdog Timer (WDT) with on-chip oscillator (software selectable nominal 268 seconds with full prescaler) with software enable
- Multiplexed Master Clear with pull-up/input pin
- Programmable code protection
- High-Endurance Flash/EEPROM cell: 100,000 write Flash endurance; 1,000,000 write EEPROM endurance; Flash/Data EEPROM retention: >40 years
- Standby Current: 1 nA @ ≥0.0V, typical
- Operating Current: 8.5 μA @ 32 kHz, 2.0V, typical; 100 μA @ 1 MHz, 2.0V, typical
- Watchdog Timer Current: 1 μA @ 2.0V, typical
- 12 I/O pins with individual direction control: High-current source/sink for direct LED drive; Interrupt-on-pin change; Individually programmable weak pull-ups; Ultra Low-Power Wake-up
- Analog comparator module with: Two analog comparators; Programmable on-chip voltage reference (CVREF) module (% of VDD); Comparator inputs and outputs externally accessible
- A/D Converter: 10-bit resolution and 8 channels
- Timer0: 8-bit timer/counter with 8-bit programmable prescaler
- Enhanced Timer1: 16-bit timer/counter with prescaler; External Gate Input mode; Option to use OSC1 and OSC2 in LP mode as Timer1 oscillator if INTOSC mode selected
- Enhanced USART Module: Supports RS-485, RS-232, and LIN 1.2; Auto baud detect; Auto-wake-up on Start bit
- In-Circuit Serial Programming (ICSP) via two pins
In-Stock: 963
963 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0652 | $ 2.07 |
| 10+ | $ 1.7321 | $ 17.32 |
| 57+ | $ 1.5241 | $ 86.87 |
| 114+ | $ 1.3097 | $ 149.31 |
| 513+ | $ 1.2138 | $ 622.68 |
| 1,026+ | $ 1.1716 | $ 1202.06 |
Standard Packaging57/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 256Byte | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 12 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 57 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Only 35 instructions to learn: All single-cycle instructions except branches
- Operating speed: DC – 20 MHz oscillator/clock input; DC – 200 ns instruction cycle
- Interrupt capability
- 8-level deep hardware stack
- Direct, Indirect and Relative Addressing modes
- Precision Internal Oscillator: Factory calibrated to ±1%; Software selectable frequency range of 8 MHz to 31 kHz; Software tunable; Two-Speed Start-up mode; Crystal fail detect for critical applications; Clock mode switching during operation for power savings
- Power saving Sleep mode
- Wide operating voltage range (2.0V - 5.5V)
- Industrial and Extended temperature range
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Brown-out Detect (BOD) with software control option
- Enhanced Low-Current Watchdog Timer (WDT) with on-chip oscillator (software selectable nominal 268 seconds with full prescaler) with software enable
- Multiplexed Master Clear with pull-up/input pin
- Programmable code protection
- High-Endurance Flash/EEPROM cell: 100,000 write Flash endurance; 1,000,000 write EEPROM endurance; Flash/Data EEPROM retention: >40 years
- Standby Current: 1 nA @ ≥0.0V, typical
- Operating Current: 8.5 μA @ 32 kHz, 2.0V, typical; 100 μA @ 1 MHz, 2.0V, typical
- Watchdog Timer Current: 1 μA @ 2.0V, typical
- 12 I/O pins with individual direction control: High-current source/sink for direct LED drive; Interrupt-on-pin change; Individually programmable weak pull-ups; Ultra Low-Power Wake-up
- Analog comparator module with: Two analog comparators; Programmable on-chip voltage reference (CVREF) module (% of VDD); Comparator inputs and outputs externally accessible
- A/D Converter: 10-bit resolution and 8 channels
- Timer0: 8-bit timer/counter with 8-bit programmable prescaler
- Enhanced Timer1: 16-bit timer/counter with prescaler; External Gate Input mode; Option to use OSC1 and OSC2 in LP mode as Timer1 oscillator if INTOSC mode selected
- Enhanced USART Module: Supports RS-485, RS-232, and LIN 1.2; Auto baud detect; Auto-wake-up on Start bit
- In-Circuit Serial Programming (ICSP) via two pins
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


