LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16F684-I/SL product image
  • PIC16F684-I/SL thumbnail 1
  • PIC16F684-I/SL thumbnail 2
  • PIC16F684-I/SL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC16F684-I/SLRoHS

Manufacturer
MPN
PIC16F684-I/SL
LCSC Part #
C9786
Packaging
SOIC-14
Customer #
Key Attributes
14-Pin Flash-Based, 8-Bit CMOS Microcontrollers with nanoWatt Technology
Datasheetpdf iconMICROCHIP PIC16F684-I/SL
In-Stock: 275
275 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.952$ 1.95
10+$ 1.6385$ 16.39
57+$ 1.4226$ 81.09
114+$ 1.2212$ 139.22
513+$ 1.1319$ 580.66
1,140+$ 1.0913$ 1244.08
Standard Packaging57/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-14
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply2V~5.5V
Program Memory TypeFLASH
EEPROM256Byte
Program Storage Size3.5KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in
Number of I/O12

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging57
Sales UnitPiece

Features

AI Translation
  • Only 35 instructions to learn: All single-cycle instructions except branches
  • Operating speed: DC – 20 MHz oscillator/clock input, DC – 200 ns instruction cycle
  • Interrupt capability
  • 8-level deep hardware stack
  • Direct, Indirect and Relative Addressing modes
  • Precision Internal Oscillator: Factory calibrated to ±1%, Software selectable frequency range of 8 MHz to 31 kHz, Software tunable, Two-speed Start-up mode, Crystal fail detect for critical applications, Clock mode switching during operation for power savings
  • Power-saving Sleep mode
  • Wide operating voltage range (2.0V - 5.5V)
  • Industrial and Extended Temperature range
  • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Detect (BOD) with software control option, Enhanced low-current Watchdog Timer (WDT) with on-chip oscillator (software selectable nominal 268 seconds with full prescaler) with software enable
  • Multiplexed Master Clear with pull-up/input pin
  • Programmable code protection
  • High Endurance Flash/EEPROM cell: 100,000 write Flash endurance, 1,000,000 write EEPROM endurance, Flash/Data EEPROM retention: >40 years
  • Standby Current: 1 nA @ ≥2.0V, typical
  • Operating Current: 8.5 μA @ 32 kHz, 2.0V, typical; 100 μA @ 1 MHz, 2.0V, typical
  • Watchdog Timer Current: 1 μA @ 2.0V, typical
  • 12 I/O pins with individual direction control: High current source/sink for direct LED drive, Interrupt-on-pin change, Individually programmable weak pull-ups, Ultra Low-power Wake-up (ULPWU)
  • Analog comparator module with: Two analog comparators, Programmable on-chip voltage reference (CVREF) module (% of VDD), Comparator inputs and outputs externally accessible
  • A/D Converter: 10-bit resolution and 8 channels
  • Timer0: 8-bit time