Infineon IRF2807STRLPBF
| Manufacturer | |
| MPN | IRF2807STRLPBF |
| LCSC Part # | C97742 |
| Packaging | D2PAK |
| Customer # | |
| Key Attributes | MOSFET N-CH 75V 82A D2PAK |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | D2PAK | |
| Drain to Source Voltage | 75V | |
| Current - Continuous Drain(Id) | 82A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 230W | |
| RDS(on) | 13mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.82nF | |
| Gate Charge(Qg) | 160nC@10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Advanced HEXFET Power MOSFETs utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications. The D²Pak is a surface mount power package capable of accommodating die sizes up to HEX - 4. It provides the highest power capability and the lowest possible on - resistance in any existing surface mount package. The D²Pak is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2.0W in a typical surface mount application. The through - hole version (IRF2807L) is available for low profile applications.
Features
- Advanced Process Technology
- Ultra Low On - Resistance
- Dynamic dv/dt Rating
- 175°C Operating Temperature
- Fast Switching
- Fully Avalanche Rated
- Lead - Free
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4302 | $ 1.43 |
| 10+ | $ 1.1718 | $ 11.72 |
| 30+ | $ 1.0288 | $ 30.86 |
| 100+ | $ 0.8679 | $ 86.79 |
| 500+ | $ 0.7964 | $ 398.20 |
| 800+ | $ 0.7639 | $ 611.12 |
Standard Packaging800/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | D2PAK | |
| Drain to Source Voltage | 75V | |
| Current - Continuous Drain(Id) | 82A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 230W | |
| RDS(on) | 13mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.82nF | |
| Gate Charge(Qg) | 160nC@10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Advanced HEXFET Power MOSFETs utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications. The D²Pak is a surface mount power package capable of accommodating die sizes up to HEX - 4. It provides the highest power capability and the lowest possible on - resistance in any existing surface mount package. The D²Pak is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2.0W in a typical surface mount application. The through - hole version (IRF2807L) is available for low profile applications.
Features
- Advanced Process Technology
- Ultra Low On - Resistance
- Dynamic dv/dt Rating
- 175°C Operating Temperature
- Fast Switching
- Fully Avalanche Rated
- Lead - Free
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



