Images are for reference only
EDA Models

TDK CK45-B3DD102KYNNA

Manufacturer
Mfr. Part #
CK45-B3DD102KYNNA
LCSC Part #
C97722
Package
Through Hole,P=5mm
Customer #
Key Attributes
CAP CER 1nF 2kV TH
Description
1nF ±10% 2kV Ceramic Capacitor Through Hole P=5mm
Datasheet pdf icon TDK CK45-B3DD102KYNNA

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer TDK
Package Through Hole,P=5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532249000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322490
INHTS 85322400
MXHTS 8532.24.99

Related Resources

Type Link
Datasheet pdf icon TDK CK45-B3DD102KYNNA
EDA Models

Additional Information

Type Details
Minimum 10
Multiple 10
Standard Packaging 1000
Sales Unit Piece
In-Stock: 18,750
18,750 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
10+
$ 0.0424 $ 0.0403 $ 0.40
100+
$ 0.0346 $ 0.0329 $ 3.29
300+
$ 0.0307 $ 0.0292 $ 8.76
1,000+
$ 0.0278 $ 0.0265 $ 26.50
5,000+
$ 0.0255 $ 0.0243 $ 121.50
10,000+
$ 0.0244 $ 0.0232 $ 232.00
Standard Packaging 1000/Full Bag
Better price for more quantity?
$