G-Switch GT-TC077A-H0165-L5
| Manufacturer |
G-Switch
Asian Brands |
| Mfr. Part # | GT-TC077A-H0165-L5 |
| LCSC Part # | C976931 |
| Package | SMD,3.4x1.7mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf SMD R/A |
| Description | Tactile Switch SPST 160gf 1.9mm SMD (SMT) Tab 3.4mm x 1.65mm Surface Mount, Right Angle |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Package | SMD,3.4x1.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
3,121
3,121
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3112 $ 0.2957 | $ 0.30 |
10+ | $ 0.27 $ 0.2565 | $ 2.57 |
30+ | $ 0.2525 $ 0.2399 | $ 7.20 |
100+ | $ 0.2303 $ 0.2188 | $ 21.88 |
500+ | $ 0.2207 $ 0.2097 | $ 104.85 |
1,000+ | $ 0.2144 $ 0.2037 | $ 203.70 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$