LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF202-10.0-4P product image
  • KF202-10.0-4P thumbnail 1
  • KF202-10.0-4P thumbnail 2
  • KF202-10.0-4P thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Cixi Kefa Elec KF202-10.0-4PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF202-10.0-4P
LCSC Part #
C976663
Packaging
Through Hole,P=10mm(Staggered Pins)
Customer #
Key Attributes
TERM BLK 4POS 10mm TH
Datasheetpdf iconCixi Kefa Elec KF202-10.0-4P
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerCixi Kefa Elec
PackagingThrough Hole,P=10mm(Staggered Pins)
Operating Temperature-40℃~+105℃
Wire Gauge - mm2-
Current Rating12A
Number of Positions or Pins1x4P
Voltage Rating (Max)300V
ColorGray
Number of Pins4P
Wire Gauge - AWG12~24
Mounting Type-
Number of PINs Per Row4
Number of Rows1
Pitch10mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7018$ 0.70
10+$ 0.5684$ 5.68
30+$ 0.5018$ 15.05
100+$ 0.4367$ 43.67
500+$ 0.397$ 198.50
1,000+$ 0.3763$ 376.30
Standard Packaging50/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.