LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICRONE ME3116AM6G product image
  • ME3116AM6G thumbnail 1
  • ME3116AM6G thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICRONE ME3116AM6GRoHS

Manufacturer
MICRONEAsian Brands
MPN
ME3116AM6G
LCSC Part #
C97643
Packaging
SOT-23-6
Customer #
Key Attributes
DC/DC Buck Regulator with 40V Input and 1A Output
Datasheetpdf iconMICRONE ME3116AM6G

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMICRONE
PackagingSOT-23-6
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching550kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Light load efficient mode
Output TypeAdjustable
TopologyBuck
Operating Voltage4.75V~40V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current1A
Quiescent Current1.35mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Asynchronous rectification step-down regulator with integrated MOSFET
  • Up to 1A load capability over 4.75V–40V wide input voltage range
  • PWM control mode with excellent transient response and cycle-by-cycle current limiting
  • Automatic PFM mode transition under light load for high light-load efficiency
  • Integrated power switch with low R<sub>DSON</sub> (typical 0.9Ω), up to 90% typical efficiency
  • Built-in soft-start, loop compensation, and 550K fixed switching frequency, minimizing external components
  • Over-temperature shutdown, input undervoltage protection, BS undervoltage protection, and short-circuit protection
  • Feedback reference voltage: 0.8V
  • Input voltage range: 4.75V to 40V
  • Output current: up to 1A
  • Switching frequency: 550KHz
  • Maximum efficiency: 90%
  • Automatic PWM/PFM mode switching
  • Low shutdown quiescent current: I<sub>Q</sub> = 0.7μA (typical)
  • Built-in soft-start
  • Built-in compensation

Applications

AI Translation
  • Battery-powered devices
  • Industrial discrete power supplies
  • Portable media devices
  • Portable handheld devices
In-Stock: 60,205
60,205 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1411$ 0.71
50+$ 0.1156$ 5.78
150+$ 0.1025$ 15.38
500+$ 0.0917$ 45.85
3,000+$ 0.0825$ 247.50
6,000+$ 0.0799$ 479.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$