LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGK-3.81-17P product image
  • KF2EDGK-3.81-17P thumbnail 1
  • KF2EDGK-3.81-17P thumbnail 2
  • KF2EDGK-3.81-17P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGK-3.81-17PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGK-3.81-17P
LCSC Part #
C976404
Packaging
P=3.81mm
Customer #
Key Attributes
TERM BLOCK PLUG 17POS 3.81mm
Datasheetpdf iconCixi Kefa Elec KF2EDGK-3.81-17P
Custom CablesMOQ 1pc
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6285$ 0.63
10+$ 0.6139$ 6.14
30+$ 0.6041$ 18.12
100+$ 0.5911$ 59.11
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=3.81mm
Wire Gauge - mm21.5
Wire Gauge - AWG16~22
Number of Positions or Pins1x17P
Number of Pins17P
Operating Temperature-40℃~+105℃
Number of PINs Per Row17
Number of Rows1
Current Rating8A
Connection TypeScrew Connection (M2)
Voltage Rating300V
Pitch3.81mm
ColorGreen
Connector TypePlug
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.