MICROCHIP PIC16F636-I/SL
| Manufacturer | |
| MPN | PIC16F636-I/SL |
| LCSC Part # | C9763 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Flash-Based 8-bit CMOS Microcontrollers with nanoWatt Technology |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 11 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 57 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Only 35 instructions to learn: All single-cycle instructions except branches
- Operating speed: DC – 20 MHz oscillator/clock input, DC – 200 ns instruction cycle
- Interrupt capability
- 8-level deep hardware stack
- Direct, Indirect and Relative Addressing modes
- Precision Internal Oscillator: Factory calibrated to ±1%, Software selectable frequency range of 8 MHz to 31 kHz, Software tunable, Two-Speed Start-up mode, Crystal fail detect for critical applications
- Clock mode switching for low power operation
- Power-saving Sleep mode
- Wide operating voltage range (2.0V - 5.5V)
- Industrial and Extended Temperature range
- Power-on Reset (POR)
- Wake-up Reset (WUR)
- Independent weak pull-up/pull-down resistors
- Programmable Low-Voltage Detect (PLVD)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Brown-out Detect (BOD) with software control option
- Enhanced Low-Current Watchdog Timer (WDT) with on-chip oscillator (software selectable nominal 268 seconds with full prescaler) with software enable
- Multiplexed Master Clear with pull-up/input pin
- Programmable code protection (program and data independent)
- High-Endurance Flash/EEPROM cell: 100,000 write Flash endurance, 1,000,000 write EEPROM endurance, Flash/Data EEPROM Retention: >40 years
- Standby Current: 1 nA @ ≥0.0V, typical
- Operating Current: 8.5 μA @ 32 kHz, 2.0V, typical; 100 μA @ 1 MHz, 2.0V, typical
- Watchdog Timer Current: 1 μA @ 2.0V, typical
- 6/12 I/O pins with individual direction control: High-current source/sink for direct LED drive, Interrupt-on-pin change, Individually program
In-Stock: 59
59 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8972$ 2.4337 | $ 2.43 |
| 10+ | $ 2.5785$ 2.1660 | $ 21.66 |
| 57+ | $ 2.2775$ 1.9131 | $ 109.05 |
| 114+ | $ 2.0715$ 1.7401 | $ 198.37 |
| 513+ | $ 1.9798$ 1.6631 | $ 853.17 |
| 1,026+ | $ 1.9395$ 1.6292 | $ 1671.56 |
| 1,995+ | $ 1.9234$ 1.6157 | $ 3223.32 |
| 3,990+ | $ 1.9122$ 1.6063 | $ 6409.14 |
Standard Packaging57/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 11 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 57 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Only 35 instructions to learn: All single-cycle instructions except branches
- Operating speed: DC – 20 MHz oscillator/clock input, DC – 200 ns instruction cycle
- Interrupt capability
- 8-level deep hardware stack
- Direct, Indirect and Relative Addressing modes
- Precision Internal Oscillator: Factory calibrated to ±1%, Software selectable frequency range of 8 MHz to 31 kHz, Software tunable, Two-Speed Start-up mode, Crystal fail detect for critical applications
- Clock mode switching for low power operation
- Power-saving Sleep mode
- Wide operating voltage range (2.0V - 5.5V)
- Industrial and Extended Temperature range
- Power-on Reset (POR)
- Wake-up Reset (WUR)
- Independent weak pull-up/pull-down resistors
- Programmable Low-Voltage Detect (PLVD)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Brown-out Detect (BOD) with software control option
- Enhanced Low-Current Watchdog Timer (WDT) with on-chip oscillator (software selectable nominal 268 seconds with full prescaler) with software enable
- Multiplexed Master Clear with pull-up/input pin
- Programmable code protection (program and data independent)
- High-Endurance Flash/EEPROM cell: 100,000 write Flash endurance, 1,000,000 write EEPROM endurance, Flash/Data EEPROM Retention: >40 years
- Standby Current: 1 nA @ ≥0.0V, typical
- Operating Current: 8.5 μA @ 32 kHz, 2.0V, typical; 100 μA @ 1 MHz, 2.0V, typical
- Watchdog Timer Current: 1 μA @ 2.0V, typical
- 6/12 I/O pins with individual direction control: High-current source/sink for direct LED drive, Interrupt-on-pin change, Individually program
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



