DEGSON DG2216V-10.0-DA-02P-14-00A(H )
| Manufacturer | DEGSONAsian Brands |
| MPN | DG2216V-10.0-DA-02P-14-00A(H ) |
| LCSC Part # | C976237 |
| Packaging | Through Hole,P=10mm(Staggered Pins) |
| Customer # | |
| Key Attributes | TERM BLK 2POS 10mm TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | DEGSON | |
| Packaging | Through Hole,P=10mm(Staggered Pins) | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 76A | |
| Wire Gauge - mm2 | 0.2~16 | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 1kV | |
| Color | Green | |
| Number of Pins | 2P | |
| Wire Gauge - AWG | 4~18 | |
| Mounting Type | - | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 105
105 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.293 | $ 5.29 |
| 10+ | $ 4.5247 | $ 45.25 |
| 30+ | $ 4.0693 | $ 122.08 |
| 100+ | $ 3.6062 | $ 360.62 |
| 500+ | $ 3.3939 | $ 1696.95 |
| 1,000+ | $ 3.2979 | $ 3297.90 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | DEGSON | |
| Packaging | Through Hole,P=10mm(Staggered Pins) | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 76A | |
| Wire Gauge - mm2 | 0.2~16 | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 1kV | |
| Color | Green | |
| Number of Pins | 2P | |
| Wire Gauge - AWG | 4~18 | |
| Mounting Type | - | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



