MICRONE MET1117FB3G
| Manufacturer |
MICRONE
Asian Brands |
| Mfr. Part # | MET1117FB3G |
| LCSC Part # | C97608 |
| Package | SOT-223-3 |
| Customer # | |
| Key Attributes | High-precision, low-noise LDO regulator |
| Description | Positive Adjustable 1.25V~20V SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICRONE | |
| Package | SOT-223-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
510 
510
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0882 | $ 0.44 |
50+ | $ 0.0688 | $ 3.44 |
150+ | $ 0.059 | $ 8.85 |
500+ | $ 0.0518 | $ 25.90 |
3,000+ | $ 0.0459 | $ 137.70 |
6,000+ | $ 0.043 | $ 258.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$