LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA2331AIPWR product image
  • INA2331AIPWR thumbnail 1
  • INA2331AIPWR thumbnail 2
  • INA2331AIPWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA2331AIPWRRoHS

Manufacturer
MPN
INA2331AIPWR
LCSC Part #
C97543
Packaging
TSSOP-14
Customer #
Key Attributes
Low-Power, Single-Supply, CMOS Instrumentation Amplifiers
Datasheetpdf iconTI INA2331AIPWR
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8754$ 2.88
10+$ 2.434$ 24.34
30+$ 2.1565$ 64.70
100+$ 1.8726$ 187.26
500+$ 1.7444$ 872.20
1,000+$ 1.6892$ 1689.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingTSSOP-14
Settling time1.7us
Number of Channels2
Output Type-
Vos - Input Offset Voltage250uV
Slew Rate5V/us
Input Offset Current(Ios)0.5pA
FeaturesExternal resistor gain;Internally set gain;Enable/shutdown function;Integrated ADC driver;ESD protection
Operating Temperature-55℃~+125℃
Common Mode Rejection Ratio(CMRR)94dB
Ib - Input Bias Current0.5pA
Output Current48mA
Noise density(eN)46nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)2.1uV/℃
Gain Bandwidth Product2MHz
Quiescent Current415uA
Rail to RailRail-to-rail output
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The INA331 and INA2331 are rail-to-rail output, low-power CMOS instrumentation amplifiers that offer wide range, single-supply operation as well as bipolar-supply operation. The INA331 family provides low-cost, low-noise amplification of differential signals with a low quiescent current of 415μA (dropping to 0.01μA when shutdown). Returning to normal operation within microseconds, this INA can be used for battery or multi-channel applications. Configured internally in a gain of 5V/V, the INA331 offers flexibility in higher gains by choosing external resistors. The INA331 rejects line noise and its harmonics, because common-mode error remains low even at higher frequencies. High bandwidth and slew rate makes the INA331 ideal for directly driving sampling Analog-to-Digital (A/D) converters as well as general-purpose applications. With high precision, low cost, and small packages, the INA331 outperforms discrete designs. They are specified for a wide temperature range of -55°C to +125°C.

Features

AI Translation
  • DESIGNED FOR LOW COST
  • HIGH GAIN ACCURACY: G = 5, 0.02%, 2ppm/°C
  • GAIN SET WITH EXT. RESISTORS FOR >5V/V
  • LOW OFFSET VOLTAGE: ±250μV
  • HIGH CMRR: 94dB DC, 50dB at 45kHz
  • LOW BIAS CURRENT: 0.5pA
  • BANDWIDTH, SLEW RATE: 2.0MHz, 5V/μs
  • RAIL-TO-RAIL OUTPUT SWING: (V+)-0.02V
  • WIDE TEMPERATURE RANGE: -55°C to +125°C
  • LOW QUIESCENT CURRENT: 490μA max/chan
  • SHUT DOWN: 0.01μA
  • MSOP-8 SINGLE AND TSSOP-14 DUAL PACKAGES

Applications

AI Translation
  • INDUSTRIAL SENSOR AMPLIFIERS: Bridge, RTD, Thermocouple, Position
  • PHYSIOLOGICAL AMPLIFIERS: ECG, EEG, EMG
  • A/D CONVERTER SIGNAL CONDITIONING
  • DIFFERENTIAL LINE RECEIVERS WITH GAIN
  • FIELD UTILITY METERS
  • PCMCIA CARDS
  • AUDIO AMPLIFIERS
  • COMMUNICATION SYSTEMS
  • TEST EQUIPMENT
  • AUTOMOTIVE INSTRUMENTATION