MAXIM MAX4372FEUK+T
| Manufacturer | |
| Mfr. Part # | MAX4372FEUK+T |
| LCSC Part # | C97430 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output |
| Description | 30uA 800uV 200kHz 50V/V 0V~28V 1 85dB SOT-23-5 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | MAXIM | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,478
1,478
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9847 | $ 0.98 |
10+ | $ 0.8294 | $ 8.29 |
30+ | $ 0.7445 | $ 22.34 |
100+ | $ 0.6484 | $ 64.84 |
500+ | $ 0.5924 | $ 296.20 |
1,000+ | $ 0.5732 | $ 573.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$