EBYTE E31-230T27D
| Manufacturer |
EBYTE
Asian Brands |
| Mfr. Part # | E31-230T27D |
| LCSC Part # | C97356 |
| Package | Through Hole,24x43mm |
| Customer # | |
| Key Attributes | 230M through-hole wireless serial module |
| Description | Transceiver 230MHz -326dBm 5km UART Through Hole,24x43mm RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | EBYTE | |
| Package | Through Hole,24x43mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 14.1244 | $ 14.12 |
10+ | $ 13.7834 | $ 137.83 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$