EBYTE E32-433T30D
| Manufacturer | EBYTEAsian Brands |
| MPN | E32-433T30D |
| LCSC Part # | C97351 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Wireless Serial Module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | EBYTE | |
| Packaging | Through Hole | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Power | 30dBm | |
| Antenna Type | IPEX interface;Stamp Hole Antenna | |
| Communication Distance | 8km | |
| Modulation System | LoRa | |
| Receive Current | 14mA | |
| Features | - | |
| Interface | UART | |
| Current Of Transmitting | 518mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The E32-xxxT30x series (UART) modules are based on SEMTECH's classic RF chip, featuring 30dBm transmit power, multiple transmission modes, operating in the 400 and 900 frequency bands, LoRa spread spectrum technology, TTL-level output, and compatibility with 3.3V IO port voltage. These modules adopt the latest-generation LoRa spread spectrum technology — LoRa direct-sequence spread spectrum offers the advantages of long communication range, strong anti-interference capability, and high confidentiality. The default air data rate is 2.4kbps and transmit power is 30dBm. Equipped with a PA power amplifier and LNA low-noise amplifier, the modules deliver enhanced communication stability and extended communication range. Industrial-grade temperature-compensated crystals are used to ensure stability and consistency. The modules are in stable mass production and have been widely deployed in utility metering, IoT retrofitting, smart home, and other applications. The E32-xxxT30x strictly complies with domestic and international design standards including FCC, CE, and RoHS, meets RF-related certifications for export requirements, and custom development services are also available. The following four modules share the same transmit power but operate in different frequency bands.
Features
- Next-generation LoRa spread spectrum modulation for extended communication range and enhanced interference immunity
- Serial port firmware upgrade support for convenient firmware updates
- AT command support for ease of use
- FEC forward error correction for improved communication reliability
- License-free ISM 433MHz band support worldwide
- 868/915MHz EU standard frequency band support
- User-configurable communication key with read-protection, significantly enhancing data confidentiality
- Over-the-air parameter configuration — remotely configure or read module parameters via wireless command packets
- Wake-on-radio (ultra-low power) support for battery-powered applications
- Point-to-point transmission support
Applications
- Three-meter industry
- IoT retrofit
- Smart home
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.9022 | $ 11.90 |
| 10+ | $ 10.545 | $ 105.45 |
| 40+ | $ 9.7174 | $ 388.70 |
| 100+ | $ 9.0234 | $ 902.34 |
Standard Packaging20/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | EBYTE | |
| Packaging | Through Hole | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Power | 30dBm | |
| Antenna Type | IPEX interface;Stamp Hole Antenna | |
| Communication Distance | 8km | |
| Modulation System | LoRa | |
| Receive Current | 14mA | |
| Features | - | |
| Interface | UART | |
| Current Of Transmitting | 518mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The E32-xxxT30x series (UART) modules are based on SEMTECH's classic RF chip, featuring 30dBm transmit power, multiple transmission modes, operating in the 400 and 900 frequency bands, LoRa spread spectrum technology, TTL-level output, and compatibility with 3.3V IO port voltage. These modules adopt the latest-generation LoRa spread spectrum technology — LoRa direct-sequence spread spectrum offers the advantages of long communication range, strong anti-interference capability, and high confidentiality. The default air data rate is 2.4kbps and transmit power is 30dBm. Equipped with a PA power amplifier and LNA low-noise amplifier, the modules deliver enhanced communication stability and extended communication range. Industrial-grade temperature-compensated crystals are used to ensure stability and consistency. The modules are in stable mass production and have been widely deployed in utility metering, IoT retrofitting, smart home, and other applications. The E32-xxxT30x strictly complies with domestic and international design standards including FCC, CE, and RoHS, meets RF-related certifications for export requirements, and custom development services are also available. The following four modules share the same transmit power but operate in different frequency bands.
Features
- Next-generation LoRa spread spectrum modulation for extended communication range and enhanced interference immunity
- Serial port firmware upgrade support for convenient firmware updates
- AT command support for ease of use
- FEC forward error correction for improved communication reliability
- License-free ISM 433MHz band support worldwide
- 868/915MHz EU standard frequency band support
- User-configurable communication key with read-protection, significantly enhancing data confidentiality
- Over-the-air parameter configuration — remotely configure or read module parameters via wireless command packets
- Wake-on-radio (ultra-low power) support for battery-powered applications
- Point-to-point transmission support
Applications
- Three-meter industry
- IoT retrofit
- Smart home
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



