EBYTE E18-MS1PA1-PCB
| Manufacturer | EBYTEAsian Brands |
| MPN | E18-MS1PA1-PCB |
| LCSC Part # | C97345 |
| Packaging | SMD,27x16mm |
| Customer # | |
| Key Attributes | 2.4GHz wireless module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Manufacturer | EBYTE | |
| Packaging | SMD,27x16mm | |
| Features | - | |
| Antenna Type | On-board PCB Antenna | |
| Transmission Distance | 1km | |
| Utilized IC / Part | CC2530 Chip | |
| Sensitivity | -97dBm | |
| Operating Temperature | -40℃~+125℃ | |
| Output Power | 20dBm | |
| Voltage - Supply | - | |
| Interface Type | - | |
| Receive Current | 42mA | |
| Send Current | 140mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
E18-MS1PA1-PCB is an extremely compact 2.4GHz wireless module featuring 100mW transmit power, SMT-compatible design (1.27mm pin pitch), integrated transceiver functionality, and a high-performance on-board PCB antenna. The module is currently in stable mass production and is suitable for a wide range of applications, particularly smart home scenarios. It adopts the CC2530 RF chip — an original imported product from Texas Instruments (TI), USA — which integrates an 8051 MCU and wireless transceiver, supporting ZigBee designs and the 2.4GHz IEEE 802.15.4 protocol. All MCU I/O pins are accessible via the module's headers, enabling versatile development. The module features a built-in CC2592 PA chip for extended wireless communication range. This is a hardware platform shipped without firmware; users are required to perform secondary development.
Applications
- Consumer Electronics
- Industrial Control
- Medical
- Security & Alarm
- Field Data Acquisition
- Smart Home
- Highway
- Property Management
- Utility Meter Reading (Water/Electricity/Gas)
- Power Monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



