LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16F716-I/SO product image
  • PIC16F716-I/SO thumbnail 1
  • PIC16F716-I/SO thumbnail 2
  • PIC16F716-I/SO thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC16F716-I/SORoHS

Manufacturer
MPN
PIC16F716-I/SO
LCSC Part #
C9733
Packaging
SOIC-18-300mil
Customer #
Key Attributes
8-bit Flash-based Microcontroller with A/D Converter and Enhanced Capture/Compare/PWM
Datasheetpdf iconMICROCHIP PIC16F716-I/SO
In-Stock: 57
57 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8789$ 1.88
10+$ 1.537$ 15.37
42+$ 1.3514$ 56.76
84+$ 1.1397$ 95.73
420+$ 1.0453$ 439.03
840+$ 1.003$ 842.52
Standard Packaging42/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-18-300mil
ADC (Bit)8bit
Operating Temperature-40℃~+85℃
Voltage - Supply2V~5.5V
Program Memory TypeFLASH
EEPROM-
Program Storage Size3.5KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeExternal
Number of I/O13

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging42
Sales UnitPiece

Features

AI Translation
  • High-performance RISC CPU
  • Only 35 single-word instructions to learn - All single-cycle instructions except for program branches which are two-cycle Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
  • Interrupt capability (up to 7 internal/external interrupt sources)
  • 8-level deep hardware stack
  • Direct, Indirect and Relative Addressing modes
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Dual level Brown-out Reset circuitry - 2.5 VBOR (Typical) - 4.0 VBOR (Typical)
  • Programmable code protection
  • Power saving Sleep mode
  • Selectable oscillator options
  • Fully static design
  • In-Circuit Serial Programming (ICSP)
  • Wide operating voltage range: Industrial: 2.0V to 5.5V; Extended: 3.0V to 5.5V
  • High Sink/Source Current 25/25 mA
  • Wide temperature range: Industrial: -40°C to 85°C; Extended: -40°C to 125°C
  • Standby Current: 100 nA @ ≥3.0V, typical
  • Operating Current: 14 μA @ 32 kHz, 2.0V, typical; 120 μA @ 1 MHz, 2.0V, typical
  • Watchdog Timer Circuit: 1 μA @ 2.0V, typical
  • Timer1 Oscillator Current: 3.0 μA @ 32 kHz, 2.0V, typical
  • Timer0: 8-bit timer/counter with 8-bit prescaler
  • Timer1: 16-bit timer/counter with prescaler can be incremented during Sleep via external crystal/clock
  • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
  • Enhanced Capture, Compare, PWM module: Capture is 16-bit, max. resolution is 12.5 ns; Compare is 16-bit, max. resolution is 200 ns; PWM maximum resolution is 10-bit; Enhanced PWM: Single, Half