LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16F72-I/SO product image
  • PIC16F72-I/SO thumbnail 1
  • PIC16F72-I/SO thumbnail 2
  • PIC16F72-I/SO thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC16F72-I/SORoHS

Manufacturer
MPN
PIC16F72-I/SO
LCSC Part #
C9732
Packaging
SOIC-28-300mil
Customer #
Key Attributes
28-Pin, 8-Bit CMOS FLASH Microcontroller with A/D Converter
Datasheetpdf iconMICROCHIP PIC16F72-I/SO
In-Stock: 211
211 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9166$ 2.92
10+$ 2.4755$ 24.76
30+$ 2.1988$ 65.96
100+$ 1.9173$ 191.73
500+$ 1.7887$ 894.35
1,000+$ 1.7334$ 1733.40
Standard Packaging27/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-28-300mil
ADC (Bit)8bit
Operating Temperature-40℃~+85℃
Voltage - Supply4V~5.5V
Program Memory TypeFLASH
EEPROM-
Program Storage Size3.5KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeExternal
Number of I/O22

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging27
Sales UnitPiece

Features

AI Translation
  • Only 35 single word instructions to learn
  • All single cycle instructions except for program branches, which are two - cycle
  • Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
  • 2Kx14 words of Program Memory, 128x8 bytes of Data Memory (RAM)
  • Pinout compatible to PIC16C72/72A and PIC16F872
  • Interrupt capability
  • Eight - level deep hardware stack
  • Direct, Indirect and Relative Addressing modes
  • High Sink/Source Current: 25 mA
  • Timer0: 8 - bit timer/counter with 8 - bit prescaler
  • Timer1: 16 - bit timer/counter with prescaler, can be incremented during SLEEP via external crystal/clock
  • Timer2: 8 - bit timer/counter with 8 - bit period register, prescaler and postscaler
  • Capture, Compare, PWM (CCP) module - Capture is 16 - bit, max. resolution is 12.5 ns - Compare is 16 - bit, max. resolution is 200 ns - PWM max. resolution is 10 - bit
  • 8 - bit, 5 - channel analog - to - digital converter
  • Synchronous Serial Port (SSP) with SPI (Master/Slave) and I²C (Slave)
  • Brown - out detection circuitry for Brown - out Reset (BOR)
  • Low power, high speed CMOS FLASH technology
  • Fully static design
  • Wide operating voltage range: 2.0V to 5.5V
  • Industrial temperature range
  • Low power consumption: <0.6 mA typical @ 3V, 4 MHz; 20 μA typical @ 3V, 32 kHz; <1 μA typical standby current
  • 1,000 erase/write cycle FLASH program memory typical
  • Power - on Reset (POR), Power - up Timer (PWRT) and Oscillator Start - up Timer (OST)
  • Watchdog Timer (WDT) with its own on - chip RC oscillator for reliable operation
  • Programmable code protection
  • Power saving SLEEP mode
  • Selectable oscillator options
  • In - Circuit Serial Programming (ICSP) via 2 pins
  • Processor read access to program memory