LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS563200DDCR product image
  • TPS563200DDCR thumbnail 1
  • TPS563200DDCR thumbnail 2
  • Pinout
  • Footprint
Images for reference only

TI TPS563200DDCRRoHS

Manufacturer
MPN
TPS563200DDCR
LCSC Part #
C97253
Packaging
TSOT-23-6
Customer #
Key Attributes
4.5V to 17V Input, 2A/3A Synchronous Buck Regulator
Datasheetpdf iconTI TPS563200DDCR
In-Stock: 13,960
13,960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4071$ 1.41
10+$ 1.1986$ 11.99
30+$ 1.096$ 32.88
100+$ 0.9918$ 99.18
500+$ 0.9299$ 464.95
1,000+$ 0.9104$ 910.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingTSOT-23-6
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching650kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~17V
Switch tube (built-in/external)Built-in
Output Voltage760mV~7V
Output Current3A
Quiescent Current190uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS562200 and TPS563200 are simple, easy-to-use 2A/3A synchronous buck converters in a SOT-23 package. These devices are optimized to operate with a minimum number of external components while achieving low standby current. These SMPS devices employ D-CAP2 mode control to provide fast transient response and support low-ESR output capacitors such as high-polymer capacitors and ultra-low ESR ceramic capacitors without external compensation components. The TPS562200 and TPS563200 can operate in advanced Eco-mode to maintain high efficiency during light-load operation. These devices are available in a 6-pin 1.6mm×2.9mm SOT (DDC) package with an operating ambient temperature range of -40°C to 85°C.

Features

AI Translation
  • D-CAP2™ mode control with 650kHz switching frequency
  • Input voltage range: 4.5V to 17V
  • Output voltage range: 0.76V to 7V
  • Integrated 122mΩ and 72mΩ FETs ('562200)
  • Integrated 68mΩ and 39mΩ FETs ('563200)
  • Advanced Eco-mode™ pulse skipping
  • Low shutdown current (below 10μA)
  • 1% feedback voltage accuracy (25°C)
  • Pre-biased output startup
  • Cycle-by-cycle discontinuous overcurrent limiting
  • Non-latching OVP, UVLO, and TSD protection
  • Fixed soft-start time: 1ms

Applications

AI Translation
  • Digital TV power supply
  • High-definition Blu-ray Disc player
  • Network home terminal equipment
  • Digital set-top box (STB)