TI LM386N-1/NOPB
| Manufacturer | |
| Mfr. Part # | LM386N-1/NOPB |
| LCSC Part # | C9723 |
| Package | DIP-8 |
| Customer # | |
| Description | 4mA 1-Channel 325mWx1@8Ω Class AB DIP-8 Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9764 | $ 0.98 |
10+ | $ 0.8114 | $ 8.11 |
30+ | $ 0.7281 | $ 21.84 |
100+ | $ 0.6463 | $ 64.63 |
500+ | $ 0.597 | $ 298.50 |
1,000+ | $ 0.5708 | $ 570.80 |
Standard Packaging 40/Full
Tube | ||
Better price for more quantity?
$