LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
27% OFF
MAXIM MAX3658AETA+T product image
  • MAX3658AETA+T thumbnail 1
  • MAX3658AETA+T thumbnail 2
  • MAX3658AETA+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX3658AETA+TRoHS

Manufacturer
MPN
MAX3658AETA+T
LCSC Part #
C970988
Packaging
TDFN-8-EP(3x3)
Customer #
Key Attributes
622Mbps, Low-Noise, High-Gain Transimpedance Preamplifier
Datasheetpdf iconMAXIM MAX3658AETA+T
In-Stock: 59
59 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.554$ 4.7845$ 4.78
10+$ 5.6449$ 4.1208$ 41.21
30+$ 5.1049$ 3.7266$ 111.80
100+$ 4.2235$ 3.0832$ 308.32
500+$ 3.9714$ 2.8992$ 1449.60
1,000+$ 3.8576$ 2.8161$ 2816.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers
ManufacturerMAXIM
PackagingTDFN-8-EP(3x3)
FeaturesSignal limiting/constant amplitude output;Built-in filter
Amplifier TypeTransimpedance Amplifier
Number of Channels1
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX3658 transimpedance amplifier is designed for 622Mbps fiber optic applications. The MAX3658 is comprised of a transimpedance amplifier, a voltage amplifier, an output buffer, a DC cancellation circuit, and a photocurrent monitor.

Features

AI Translation
  • The MAX3658 features 45nA input-referred noise, 18KΩ transimpedance gain, 580MHz bandwidth, and 2mAP-P input overload.
  • Operating from a +3.3V supply, the MAX3658 consumes only 66mW.
  • An integrated filter resistor provides positive bias for the photodiode.
  • These features, combined with a small die size, allow easy assembly into a TO-46 header with a photodiode.
  • The MAX3658 also includes an average photocurrent monitor.
  • The MAX3658 has typical optical sensitivity of -33dBm (0.9A/W), which exceeds the class-B APON requirements.
  • Typical optical overload is 1dBm.
  • The MAX3658 is available in die form with both output polarities (MAX3658A and MAX3658B).
  • The MAX3658A is also available in a 3mm x 3mm 8-pin TDFN package.
  • 45nARMS Noise, -33dBm Sensitivity
  • 18.3kΩ Transimpedance Gain
  • 580MHz Bandwidth
  • 2mAP-P Input Overload, 1dBm Overload
  • 66mW Power Dissipation
  • 3.3V Operation
  • Average Photocurrent Monitor

Applications

AI Translation
  • Optical Receivers (Up to 622Mbps Operation)
  • Passive Optical Networks
  • SFF/SFP Transceivers
  • FTTx Transceivers