DMBJ RVT1H3R3M0405 3.3UF 50V
| Manufacturer |
DMBJ
Asian Brands |
| Mfr. Part # | RVT1H3R3M0405 3.3UF 50V |
| LCSC Part # | C970598 |
| Package | SMD,D4xL5.4mm |
| Customer # | |
| Key Attributes | CAP ALUM 3.3uF ±20% 50V SMD |
| Description | 3.3uF 50V ±20% 14mA@120Hz SMD,D4xL5.4mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | DMBJ | |
| Package | SMD,D4xL5.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,900 
1,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0264 | $ 0.53 |
200+ | $ 0.0206 | $ 4.12 |
600+ | $ 0.0174 | $ 10.44 |
2,000+ | $ 0.0153 | $ 30.60 |
10,000+ | $ 0.0136 | $ 136.00 |
20,000+ | $ 0.0127 | $ 254.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$