LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LD1117SC-R product image
  • LD1117SC-R thumbnail 1
  • LD1117SC-R thumbnail 2
  • LD1117SC-R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST LD1117SC-RRoHS

Manufacturer
MPN
LD1117SC-R
LCSC Part #
C970562
Packaging
SOT-223
Customer #
Key Attributes
Adjustable and Fixed Low Dropout Positive Voltage Regulators
Datasheetpdf iconST LD1117SC-R
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2636$ 1.32
50+$ 0.2111$ 10.56
150+$ 0.1887$ 28.31
500+$ 0.1405$ 70.25
2,500+$ 0.128$ 320.00
5,000+$ 0.1205$ 602.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingSOT-223
Output Voltage1.25V~15V
Number of Outputs1
Operating Temperature0℃~+125℃@(Ta)
Supply Current (Iq)5mA
Output ConfigurationPositive
Operating Voltage15V
Output Current800mA
Output TypeFixed
FeaturesOver Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LD1117 is a low drop voltage regulator capable of delivering 800 mA of output current, available even in adjustable version (V = 1.25 - 3.3 V) and in fixed versions, offered the following output voltages: 1.2 V, 1.8 V, 2.5 V, 2.85 V, 3.3 V and 5.0 V. The device is supplied in: SOT - 223, DPAK, SO - 8 and TO - 220. The SOT - 223 and DPAK surface mount package optimize the thermal characteristics even offering a relevant space saving effect. High efficiency is assured by NPN pass transistor. In fact in this unlike than PNP one, the quiescent current flows mostly into the load. Only a very common 10 µF minimum capacitor is needed for stability. Laser trimming allows the regulator to reach very tight output voltage tolerance, within ± 1 % at 25 °C. The adjustable LD1117 is pin to pin compatible with the other standard.

Features

AI Translation
  • Low dropout voltage (1 V for 2.85 V device at 800 mA)
  • Fixed output voltage of: 1.2 V, (V_REF = 1.25 V), 1.8 V, 2.5 V, 2.85 V, 3.3 V, 5.0 V
  • Regulation accuracy: ± 1 % at 25 °C and 2 %
  • Available in ± 1 % (at 25 °C) and 2 %