ST LDL1117S50R
| Manufacturer | |
| Mfr. Part # | LDL1117S50R |
| LCSC Part # | C970558 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | 1.2 A high PSRR low-dropout linear voltage regulator |
| Description | 5V Positive Fixed SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
11,090
11,090
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2544 | $ 1.27 |
50+ | $ 0.1972 | $ 9.86 |
150+ | $ 0.1727 | $ 25.91 |
500+ | $ 0.1421 | $ 71.05 |
2,500+ | $ 0.1285 | $ 321.25 |
5,000+ | $ 0.1203 | $ 601.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$