LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ymin SLX3R8O1060611 product image
  • SLX3R8O1060611 thumbnail 1
  • SLX3R8O1060611 thumbnail 2
  • SLX3R8O1060611 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Ymin SLX3R8O1060611RoHS

Manufacturer
YminAsian Brands
MPN
SLX3R8O1060611
LCSC Part #
C970413
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
10F 3.8V 1Ω -10%~+30% Through Hole,P=2.5mm Electric Double Layer Capacitors (EDLC), Supercapacitors RoHS
Datasheetpdf iconYmin SLX3R8O1060611
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6579$ 1.66
10+$ 1.3714$ 13.71
30+$ 1.2136$ 36.41
100+$ 1.035$ 103.50
500+$ 0.9561$ 478.05
1,000+$ 0.9207$ 920.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors
ManufacturerYmin
PackagingThrough Hole,P=2.5mm
Capacitance10F
Lifetime1000hrs@85℃
Height - Seated(Max)-
Operating Temperature-20℃~+85℃
Voltage Rating3.8V
Equivalent Series Resistance(ESR)
Current - Leakage-
Tolerance-10%~+30%
Diameter6.3mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece