Ymin SLA3R8O2571620
| Manufacturer | YminAsian Brands |
| MPN | SLA3R8O2571620 |
| LCSC Part # | C970401 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 250F 3.8V 50mΩ -10%~+30% Through Hole,P=7.5mm Electric Double Layer Capacitors (EDLC), Supercapacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 250F | |
| Lifetime | 1000hrs@85℃ | |
| Height - Seated(Max) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 3.8V | |
| Equivalent Series Resistance(ESR) | 50mΩ | |
| Current - Leakage | - | |
| Tolerance | -10%~+30% | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 23
23 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9401 | $ 2.94 |
| 10+ | $ 2.4878 | $ 24.88 |
| 30+ | $ 2.2043 | $ 66.13 |
| 90+ | $ 1.9146 | $ 172.31 |
| 510+ | $ 1.7845 | $ 910.10 |
| 990+ | $ 1.7272 | $ 1709.93 |
Standard Packaging30/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| Type | Details |
|---|---|
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |



