LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ymin SLA3R8O2571335 product image
  • SLA3R8O2571335 thumbnail 1
  • SLA3R8O2571335 thumbnail 2
  • SLA3R8O2571335 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Ymin SLA3R8O2571335RoHS

Manufacturer
YminAsian Brands
MPN
SLA3R8O2571335
LCSC Part #
C970400
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
250F 3.8V 50mΩ -10%~+30% Through Hole,P=5mm Electric Double Layer Capacitors (EDLC), Supercapacitors RoHS
Datasheetpdf iconYmin SLA3R8O2571335

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors
ManufacturerYmin
PackagingThrough Hole,P=5mm
Capacitance250F
Lifetime1000hrs@85℃
Height - Seated(Max)-
Operating Temperature-40℃~+85℃
Voltage Rating3.8V
Equivalent Series Resistance(ESR)50mΩ
Current - Leakage-
Tolerance-10%~+30%
Diameter12.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece
In-Stock: 7
7 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4717$ 2.47
10+$ 2.1212$ 21.21
30+$ 1.7078$ 51.23
90+$ 1.4833$ 133.50
510+$ 1.3819$ 704.77
990+$ 1.3373$ 1323.93
Standard Packaging30/Full Tray
Better price for more quantity?
$