Ymin SLA3R8L1271030
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | SLA3R8L1271030 |
| LCSC Part # | C970395 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Description | 120F 3.8V 100mΩ -10%~+30% Through Hole,P=5mm Electric Double Layer Capacitors (EDLC), Supercapacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors | |
| Manufacturer | Ymin | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.684 | $ 1.68 |
10+ | $ 1.4408 | $ 14.41 |
30+ | $ 1.3069 | $ 39.21 |
90+ | $ 1.1545 | $ 103.91 |
510+ | $ 1.0868 | $ 554.27 |
990+ | $ 1.0575 | $ 1046.93 |
Standard Packaging 30/Full
Tray | ||