Ymin SLA3R8O8061020
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | SLA3R8O8061020 |
| LCSC Part # | C970394 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Description | 80F 3.8V 150mΩ -10%~+30% Through Hole,P=5mm Electric Double Layer Capacitors (EDLC), Supercapacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors | |
| Manufacturer | Ymin | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
In-Stock:
217 
217
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1326 | $ 1.13 |
10+ | $ 0.9361 | $ 9.36 |
30+ | $ 0.8293 | $ 24.88 |
300+ | $ 0.7071 | $ 212.13 |
600+ | $ 0.653 | $ 391.80 |
900+ | $ 0.6282 | $ 565.38 |
Standard Packaging 300/Full
Bag | ||
Better price for more quantity?
$